• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable duct CD 100X100 3240205 Phoenix Contact

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

102 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 24.58)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable duct CD 100X100

  • CD 100 X 100
  • Industrial packaging with 6 pieces

Technical specifications

Product type

Cable duct

Component

Flexible cable duct

Supplied length

12 m

Content

6 pc(s)

Factory colour

Grey

Dim

(L x W x H) 2000 x 100 x 100 mm

Length

2000 mm

Width

100 mm

Height

100 mm

Dimensions

100x100x2000 mm

Documents & Downloads

Datasheet

Datasheet 587705 Cable duct CD 100X100 3240205 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 587705 Cable duct CD 100X100 3240205 Phoenix Contact

Description

Cable duct, gray, consisting of upper and lower part, width: 100 mm, height: 100 mm, length 2000 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 316.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)