• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable duct CD 30X40 3240278 Phoenix Contact

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 5.87)
€ 295.00
-20 %
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable duct CD 30X40

  • CD 30 X 40
  • Industrial packaging with 20 pieces

Technical specifications

Product type

Cable duct

Component

Flexible cable duct

Supplied length

40 m

Content

20 pc(s)

Factory colour

Grey

Dim

(L x W x H) 2000 x 30 x 40 mm

Length

2000 mm

Width

30 mm

Height

40 mm

Dimensions

30 x 40x2000 mm

Documents & Downloads

Datasheet

Datasheet 588948 Cable duct CD 30X40 3240278 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 588948 Cable duct CD 30X40 3240278 Phoenix Contact

Description

Cable duct, gray, consisting of upper and lower part, width: 30 mm, height: 40 mm, length 2000 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.