• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable duct CD 80X100 BU 3240321 Phoenix Contact

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 25.56)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable duct CD 80X100 BU

  • CD 80 X 100 BU
  • Industrial packaging with 8 pieces

Technical specifications

Product type

Cable duct

Component

Flexible cable duct

Supplied length

16 m

Content

8 pc(s)

Factory colour

Atoll Blue

Dim

(L x W x H) 2000 x 80 x 100 mm

Length

2000 mm

Width

80 mm

Height

100 mm

Dimensions

2000x100x80

Documents & Downloads

Datasheet

Datasheet 716847 Cable duct CD 80X100 BU 3240321 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 716847 Cable duct CD 80X100 BU 3240321 Phoenix Contact

Description

Wiring channel, blue, consisting of upper and lower part, width: 80 mm, height: 100 mm, length: 2000 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 430.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)