• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable duct CD-HF 30X80 3240346 Phoenix Contact

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 20.38)
€ 615.00
-20 %
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable duct CD-HF 30X80

  • CD-HF 30 X 80
  • Industrial packaging with 12 pieces

Technical specifications

Product type

Cable duct

Component

Flexible cable duct

Supplied length

24 m

Content

12 pc(s)

Factory colour

Light grey

Dim

(L x W x H) 2000 x 30 x 80 mm

Length

2000 mm

Width

30 mm

Height

80 mm

Dimensions

30x80x2000 mm

Documents & Downloads

Datasheet

Datasheet 583489 Cable duct CD-HF 30X80 3240346 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 583489 Cable duct CD-HF 30X80 3240346 Phoenix Contact

Description

Cable duct, light gray, halogen-free, consisting of upper part and mounting base, width: 30 mm, height: 80 mm, length: 2000 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.