• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable duct CD 40X60 3240192 Phoenix Contact

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 8.98)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable duct CD 40X60

  • CD 40X60
  • Industrial packaging with 20 pieces

Technical specifications

Product type

Cable duct

Component

Flexible cable duct

Supplied length

40 m

Content

20 pc(s)

Factory colour

Grey

Dim

(L x W x H) 2000 x 40 x 60 mm

Length

2000 mm

Width

40 mm

Height

60 mm

Dimensions

40x60x2000 mm

Documents & Downloads

Datasheet

Datasheet 583775 Cable duct CD 40X60 3240192 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 583775 Cable duct CD 40X60 3240192 Phoenix Contact

Description

Wiring channel, gray, consisting of upper and lower part, width: 40 mm, height: 60 mm, length 2000 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.