• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable duct CD 60X100 3240263 Phoenix Contact

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 17.81)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable duct CD 60X100

  • CD 60X100
  • Industrial packaging with 8 pieces

Technical specifications

Product type

Cable duct

Component

Flexible cable duct

Supplied length

16 m

Content

8 pc(s)

Factory colour

Grey

Dim

(L x W x H) 2000 x 60 x 100 mm

Length

2000 mm

Width

60 mm

Height

100 mm

Dimensions

60x100x2000 mm

Documents & Downloads

Datasheet

Datasheet 584173 Cable duct CD 60X100 3240263 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 584173 Cable duct CD 60X100 3240263 Phoenix Contact

Description

Cable duct, gray, consisting of upper and lower part, width: 60 mm, height: 100 mm, length 2000 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.