• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable duct CD 25X80 3240197 Phoenix Contact

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 10.00)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable duct CD 25X80

  • CD 25 X 80
  • Industrial packaging, pack of 10

Technical specifications

Product type

Cable duct

Component

Flexible cable duct

Supplied length

20 m

Content

10 pc(s)

Factory colour

Grey

Dim

(L x W x H) 2000 x 25 x 80 mm

Length

2000 mm

Width

25 mm

Height

80 mm

Dimensions

25x80x2000 mm

Documents & Downloads

Datasheet

Datasheet 719883 Cable duct CD 25X80 3240197 Phoenix Contact

Description

Cable duct, gray, consisting of upper and lower part, width: 25 mm, height: 80 mm, length 2000 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.