• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cover profile CD COVER 25 3240285 Phoenix Contact

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

58 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.86)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cover profile CD COVER 25

  • CD COVER 25
  • Industrial packaging with 14 pieces

Technical specifications

Product type

Cable duct

Component

Flexible cable duct

Supplied length

28 m

Content

14 pc(s)

Factory colour

Grey

Dim

(L x W x H) 2000 x 25 x 14.40 mm

Length

2000 mm

Width

25 mm

Height

14.40 mm

Dimensions

2000x14,4x25 mm

Documents & Downloads

Datasheet

Datasheet 586832 Cover profile CD COVER 25 3240285 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586832 Cover profile CD COVER 25 3240285 Phoenix Contact

Description

Cover for cable duct, gray, width: 25 mm, length: 2000 mm

More interesting products

(*All information is plus legal VAT)