• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240569 Pin terminal Planar version, hook-shaped 1.50 mm² 2.50 mm² Partially insulated Blue 100 pc(s)

Image similar
Product type
Pin terminal
Min. cross section
1.50 mm²
max. cross section
2.50 mm²
Pin length
17.5 mm
Pin Ø
4.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.20 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable lug C-BCI 2,5/4,6

  • Pin length: 17.5 mm
  • Pin diameter: 4.6 mm

Technical specifications

Product type

Pin terminal

Min. cross section

1.50 mm²

max. cross section

2.50 mm²

Pin length

17.5 mm

Pin Ø

4.6 mm

Insulation type

Partially insulated

Factory colour

Blue

Features

Planar version

hook-shaped

Contact material

Cathode copper, tin plated

Insulation material

PVC

Support sleeve

No

Manufacturer part #

3240569

Type

C-BCI 2,5/4,6

Content

100 pc(s)

Industrial packaging

Yes

Cross-section range

1.50 - 2.50 mm²

Crimp area (max.)

2.50 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 584786 Phoenix Contact 3240569 Pin terminal Planar version, hook-shaped 1.50 mm² 2.50 mm² Partially insulated Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 584786 Phoenix Contact 3240569 Pin terminal Planar version, hook-shaped 1.50 mm² 2.50 mm² Partially insulated Blue 100 pc(s)

Description

Flat pin cable lug, blue, 1.5 - 2.5 mm²,

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)