• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240570 Pin terminal Planar version 4 mm² 6 mm² Partially insulated Yellow 50 pc(s)

Image similar
Product type
Pin terminal
Min. cross section
4 mm²
max. cross section
6 mm²
Pin length
18 mm
Pin Ø
4.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

3116 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.36 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable lug C-BCI 6/4,6

  • Pin length: 18 mm
  • Pin diameter: 4.6 mm

Technical specifications

Product type

Pin terminal

Min. cross section

4 mm²

max. cross section

6 mm²

Pin length

18 mm

Pin Ø

4.6 mm

Insulation type

Partially insulated

Factory colour

Yellow

Features

Planar version

Contact material

Cathode copper, tin plated

Insulation material

PVC

Support sleeve

No

Manufacturer part #

3240570

Type

C-BCI 6/4,6

Content

50 pc(s)

Industrial packaging

Yes

Cross-section range

4 - 6 mm²

Crimp area (max.)

6 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586560 Phoenix Contact 3240570 Pin terminal Planar version 4 mm² 6 mm² Partially insulated Yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 586560 Phoenix Contact 3240570 Pin terminal Planar version 4 mm² 6 mm² Partially insulated Yellow 50 pc(s)

Description

Flat pin cable lug, yellow, 4 - 6 mm²,

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)