• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240725 WT-STEEL S 7,9X838 Cable tie 838 mm 7.9 mm Silver MIL standard compliance, Ball lock 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
838 mm
Cable tie width
7.9 mm
Cable tie features
MIL standard compliance
Ball lock
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Silver

Cable tie length

838 mm

Cable tie width

7.9 mm

Cable tie features

MIL standard compliance

Ball lock

Max. temperature

538 °C

Min. temperature

-80 °C

Halogen-free

Yes

Material

Steel

Manufacturer part #

3240725

Length

838 mm

Type

WT-STEEL S 7,9X838

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581635 Phoenix Contact 3240725 WT-STEEL S 7,9X838 Cable tie 838 mm 7.9 mm Silver MIL standard compliance, Ball lock 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3581635 Phoenix Contact 3240725 WT-STEEL S 7,9X838 Cable tie 838 mm 7.9 mm Silver MIL standard compliance, Ball lock 100 pc(s)