• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240762 WT-HF 4,5X200 BK-L Cable tie 200 mm 4.5 mm Black Plastic latch, MIL standard compliance 1000 pc(

Image similar
Product type
Cable tie
Content
1000 pc(s)
Cable tie length
200 mm
Cable tie width
4.5 mm
Cable tie features
Plastic latch
MIL standard compliance
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

1000 pc(s)

Factory colour

Black

Cable tie length

200 mm

Cable tie width

4.5 mm

Cable tie features

Plastic latch

MIL standard compliance

Max. temperature

60 °C

Min. temperature

-10 °C

Halogen-free

Yes

Manufacturer part #

3240762

Length

200 mm

Type

WT-HF 4,5X200 BK-L

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581591 Phoenix Contact 3240762 WT-HF 4,5X200 BK-L Cable tie 200 mm 4.5 mm Black Plastic latch, MIL standard compliance 1000 pc(

User & Safety Instructions

User & Safety Instructions 3581591 Phoenix Contact 3240762 WT-HF 4,5X200 BK-L Cable tie 200 mm 4.5 mm Black Plastic latch, MIL standard compliance 1000 pc(