• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240792 WT-HT HF 7,8X365 Cable tie 365 mm 7.8 mm Transparent MIL standard compliance 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
365 mm
Cable tie width
7.8 mm
Cable tie features
MIL standard compliance
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Transparent

Cable tie length

365 mm

Cable tie width

7.8 mm

Cable tie features

MIL standard compliance

Max. temperature

60 °C

Min. temperature

-10 °C

Halogen-free

Yes

Manufacturer part #

3240792

Length

365 mm

Type

WT-HT HF 7,8X365

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581715 Phoenix Contact 3240792 WT-HT HF 7,8X365 Cable tie 365 mm 7.8 mm Transparent MIL standard compliance 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3581715 Phoenix Contact 3240792 WT-HT HF 7,8X365 Cable tie 365 mm 7.8 mm Transparent MIL standard compliance 100 pc(s)