• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240751 WT-HF 3,6X200-L Cable tie 200 mm 3.6 mm Transparent MIL standard compliance, Plastic latch 1000

Image similar
Product type
Cable tie
Content
1000 pc(s)
Cable tie length
200 mm
Cable tie width
3.6 mm
Cable tie features
MIL standard compliance
Plastic latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

1000 pc(s)

Factory colour

Transparent

Cable tie length

200 mm

Cable tie width

3.6 mm

Cable tie features

MIL standard compliance

Plastic latch

Max. temperature

60 °C

Min. temperature

-10 °C

Halogen-free

Yes

Manufacturer part #

3240751

Length

200 mm

Type

WT-HF 3,6X200-L

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581562 Phoenix Contact 3240751 WT-HF 3,6X200-L Cable tie 200 mm 3.6 mm Transparent MIL standard compliance, Plastic latch 1000

User & Safety Instructions

User & Safety Instructions 3581562 Phoenix Contact 3240751 WT-HF 3,6X200-L Cable tie 200 mm 3.6 mm Transparent MIL standard compliance, Plastic latch 1000