• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240766 WT-STEEL SH 7,9X838 Cable tie 360 mm 7.9 mm Silver Plastic latch 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
360 mm
Cable tie width
7.9 mm
Cable tie features
Plastic latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W) 360 mm x 7.9 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Silver

Cable tie length

360 mm

Cable tie width

7.9 mm

Cable tie features

Plastic latch

Max. temperature

538 °C

Min. temperature

-80 °C

Halogen-free

Yes

Material

Steel

Manufacturer part #

3240766

Width

7.9 mm

Length

360 mm

Type

WT-STEEL SH 7,9X838

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581612 Phoenix Contact 3240766 WT-STEEL SH 7,9X838 Cable tie 360 mm 7.9 mm Silver Plastic latch 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3581612 Phoenix Contact 3240766 WT-STEEL SH 7,9X838 Cable tie 360 mm 7.9 mm Silver Plastic latch 100 pc(s)