• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240826 WT-STEEL SH 7,9X1067 Cable tie 1067 mm 7.9 mm Silver Ball lock, MIL standard compliance 100 pc(s

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
1067 mm
Cable tie width
7.9 mm
Cable tie features
Ball lock
MIL standard compliance
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Silver

Cable tie length

1067 mm

Cable tie width

7.9 mm

Cable tie features

Ball lock

MIL standard compliance

Max. temperature

538 °C

Min. temperature

-80 °C

Halogen-free

Yes

Material

Steel

Manufacturer part #

3240826

Length

1067 mm

Type

WT-STEEL SH 7,9X1067

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3581638 Phoenix Contact 3240826 WT-STEEL SH 7,9X1067 Cable tie 1067 mm 7.9 mm Silver Ball lock, MIL standard compliance 100 pc(s