• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240827 WT-STEEL SH 7,9X259 Cable tie 259 mm 7.9 mm Silver Ball lock 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
259 mm
Cable tie width
7.9 mm
Cable tie features
Ball lock
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W) 259 mm x 7.9 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Silver

Cable tie length

259 mm

Cable tie width

7.9 mm

Cable tie features

Ball lock

Max. temperature

538 °C

Min. temperature

-80 °C

Halogen-free

Yes

Material

Steel

Manufacturer part #

3240827

Width

7.9 mm

Length

259 mm

Type

WT-STEEL SH 7,9X259

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3581644 Phoenix Contact 3240827 WT-STEEL SH 7,9X259 Cable tie 259 mm 7.9 mm Silver Ball lock 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3581644 Phoenix Contact 3240827 WT-STEEL SH 7,9X259 Cable tie 259 mm 7.9 mm Silver Ball lock 100 pc(s)