
Number (Package size 50 pc(s))
Total (€ 1.24 / piece)
€ 61.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
Explosion-proof
- Connection
Screws
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
0.14 mm²
- Clamp width
5.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Black
Yellow
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
1000 V
- Manufacturer part #
3245121
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
UT 2,5-FE
- Dim
(L x W x H) 46.85 x 5.15 x 47.5 mm
- Width
5.15 mm
- Height
47.5 mm
- Length
46.85 mm
- Flammability rating
V0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1831437 Phoenix Contact 3245121 Serial continuity 5.2 mm Screws Black, Yellow 50 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 143.98*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































