• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3247056 High power terminal 36 mm Screws Black, Yellow 3 pc(s)

Image similar
Product type
High power terminal
Connection
Screws
Cross section (flexible) (max.)
240 mm²
Cross section (inflexible) (max.)
240 mm²
Nominal current - rounded value
415 A
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 36.66 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

High power terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

70 mm²

Cross section (flexible) (max.)

240 mm²

Cross section (inflexible) (min.)

70 mm²

Cross section (inflexible) (max.)

240 mm²

Clamp width

36 mm

No. of rows

1

Number of pins

2

Factory colour

Black

Yellow

Nominal current

415 A

Nominal current - rounded value

415 A

Nominal voltage

1000 V

Manufacturer part #

3247056

Content

3 pc(s)

Industrial packaging

Yes

Type

UKH 240-FE

Height

131.5 mm

Flammability rating

V0

Insulation material

PA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831445 Phoenix Contact 3247056 High power terminal 36 mm Screws Black, Yellow 3 pc(s)

More interesting products

(*All information is plus legal VAT)