
Phoenix Contact 3270200 Fuse box feed-through terminal 8.2 mm Push-lock spring terminal Black 50 pc(s) Piece
Technical specifications
- G-fuse 5x20 mm
- Packaging type
Piece
- Product type
Fuse box feed-through terminal
- Features
+ push-lock spring bracket
- Connection
Push-lock spring terminal
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (inflexible) (max.)
6 mm²
- Clamp width
8.2 mm
- No. of rows
1
- Factory colour
Black
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Nominal voltage
500 V
- Manufacturer part #
3270200
- Content
50 pc(s)
- Type
PTC 4-HESI (5X20)
- Dim
(L x W x H) 67.8 x 8.2 x 42.8 mm
- Width
8.2 mm
- Height
42.8 mm
- Length
67.8 mm
- Flammability rating
V0
- Connector colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1831491 Phoenix Contact 3270200 Fuse box feed-through terminal 8.2 mm Push-lock spring terminal Black 50 pc(s) Piece
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 406.99€ 291.98*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































