
Number (Package size 8 pc(s))
Total (€ 10.75 / piece)
€ 85.99
incl. VAT
14-day return policy included
Highlights & Details
Distributor block 3273180
- PTFIX 18X2,5-NS35A RD
Technical specifications
- Product type
Distribution block
- Features
+ push-in spring bracket
- Connection
Pull spring
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- Clamp width
46.5 mm
- No. of rows
1
- Pins per row
18
- Number of pins
8
- Factory colour
Red
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
500 V
- Manufacturer part #
3273180
- Content
8 pc(s)
- Type
PTFIX 18X2,5-NS35A RD
- Dim
(L x W x H) 45.7 x 46.5 x 28.7 mm
- Width
46.5 mm
- Height
28.7 mm
- Length
45.7 mm
- Flammability rating
V0
- Connector colour
Red
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1831576 Phoenix Contact 3273180 Distribution block 46.5 mm Pull spring Red 8 pc(s)
Description
Up to 80% time advantage through assembly-finished blocks without manual bridging. Time-saving conductor connection by tool-free push-in direct plug-in technique. Unique wiring by eleven different color variants. Flexible use through rail mounting, direct mounting or sticking. Up to 50% space savings on the rail through cross-mounting.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 167.98*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































