• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact BC 71,6 OT U11 KMGY DIN rail casing (top) 89.7 x 71.6 x 62.2 Polycarbonate (PC) Light grey 1 pc(s)

Product type
DIN rail casing (top)
Material
Polycarbonate (PC)
Width
71.6 mm
Height
62.2 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material: Polycarbonate
Product type

DIN rail casing (top)

Material

Polycarbonate (PC)

Factory colour

Light grey

Type

11 mm

Length

89.7 mm

Width

71.6 mm

Height

62.2 mm

Compatible with (details)

BC 71.6

Content

1 pc(s)

Dim

(L x W x H) 89.7 x 71.6 x 62.2 mm

Type

BC 71,6 OT U11 KMGY

Material (details)

Polycarbonate

Type

BC 71.6 OT U11 KMGY

Documents & Downloads

Datasheet

Datasheet 741549 Phoenix Contact BC 71,6 OT U11 KMGY DIN rail casing (top) 89.7 x 71.6 x 62.2 Polycarbonate (PC) Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 741549 Phoenix Contact BC 71,6 OT U11 KMGY DIN rail casing (top) 89.7 x 71.6 x 62.2 Polycarbonate (PC) Light grey 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)