• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX-DSUB 5-1 1212711 Crimper D-Sub 0.08 up to 0.5 mm² D-SUB socket

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crimper

Manufacturer part #

1212711

Range of uses

D-Sub

Suitable for connectors

D-SUB socket

Crimp area

0.08 up to 0.5 mm²

Crimp area (min.)

0.08 mm²

Crimp area (max.)

0.5 mm²

Length

198 mm

Suitable for

Phoenix Contact

Weight

357 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3566548 Phoenix Contact CRIMPFOX-DSUB 5-1 1212711 Crimper D-Sub 0.08 up to 0.5 mm² D-SUB socket

User & Safety Instructions

User & Safety Instructions 3566548 Phoenix Contact CRIMPFOX-DSUB 5-1 1212711 Crimper D-Sub 0.08 up to 0.5 mm² D-SUB socket