• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX-TC HC 10 1314533 Crimper Machined contacts 6 up to 10 mm²

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crimper

Manufacturer part #

1314533

Range of uses

Machined contacts

Crimp area

6 up to 10 mm²

Crimp area (min.)

6 mm²

Crimp area (max.)

10 mm²

Length

256 mm

Suitable for

Phoenix Contact

Weight

739 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3582859 Phoenix Contact CRIMPFOX-TC HC 10 1314533 Crimper Machined contacts 6 up to 10 mm²

User & Safety Instructions

User & Safety Instructions 3582859 Phoenix Contact CRIMPFOX-TC HC 10 1314533 Crimper Machined contacts 6 up to 10 mm²