• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX-SR 6-3 1212469 Crimper PV connector 2 up to 6 mm²

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution/activation: Others
  • With locking device (for mechanical tools): Yes
  • Cross-section: 2.5-6 mm²
Product type

Crimper

Manufacturer part #

1212469

Range of uses

PV connector

Crimp area

2 up to 6 mm²

Crimp area (min.)

2 mm²

Crimp area (max.)

6 mm²

Length

256 mm

Suitable for

Phoenix Contact

Weight

578 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3566431 Phoenix Contact CRIMPFOX-SR 6-3 1212469 Crimper PV connector 2 up to 6 mm²

User & Safety Instructions

User & Safety Instructions 3566431 Phoenix Contact CRIMPFOX-SR 6-3 1212469 Crimper PV connector 2 up to 6 mm²

Description

Crimping pliers, contact type: Solar connector, cross-section min.: 2.5 mm², cross-section max.: 6 mm², crimping: Square-crimp, weight 578 g, black

This text is machine translated.