• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX-TC HC 4 1297083 Crimper Machined contacts 0.14 up to 4 mm²

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crimper

Manufacturer part #

1297083

Range of uses

Machined contacts

Crimp area

0.14 up to 4 mm²

Crimp area (min.)

0.14 mm²

Crimp area (max.)

4 mm²

Length

256 mm

Weight

730 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3582798 Phoenix Contact CRIMPFOX-TC HC 4 1297083 Crimper Machined contacts 0.14 up to 4 mm²

User & Safety Instructions

User & Safety Instructions 3582798 Phoenix Contact CRIMPFOX-TC HC 4 1297083 Crimper Machined contacts 0.14 up to 4 mm²