• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX-P CDC 0.5L 1142831 Crimper Crimp connectors 0.5 up to 0.14 mm²

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution/activation: Others
  • With locking device (for mechanical tools): Yes
Product type

Crimper

Manufacturer part #

1142831

Range of uses

Crimp connectors

Crimp area

0.5 up to 0.14 mm²

Crimp area (min.)

0.5 mm²

Crimp area (max.)

0.14 mm²

Length

190 mm

Weight

322 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3564804 Phoenix Contact CRIMPFOX-P CDC 0.5L 1142831 Crimper Crimp connectors 0.5 up to 0.14 mm²

User & Safety Instructions

User & Safety Instructions 3564804 Phoenix Contact CRIMPFOX-P CDC 0.5L 1142831 Crimper Crimp connectors 0.5 up to 0.14 mm²

Description

Crimping pliers, cross-section min.: 0.5 mm², cross-section max.: 0.14 mm², crimping: B-crimp, weight 322 g.

This text is machine translated.