• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX-TC MP-1 1212620 Crimper Machined contacts 0.08 up to 2.5 mm²

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution/activation: Others
  • With locking device (for mechanical tools): Yes
  • Cross-section: 0.08-2.5 mm²
Product type

Crimper

Manufacturer part #

1212620

Range of uses

Machined contacts

Crimp area

0.08 up to 2.5 mm²

Crimp area (min.)

0.08 mm²

Crimp area (max.)

2.5 mm²

Length

175 mm

Suitable for

Phoenix Contact

Weight

850 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3566508 Phoenix Contact CRIMPFOX-TC MP-1 1212620 Crimper Machined contacts 0.08 up to 2.5 mm²

User & Safety Instructions

User & Safety Instructions 3566508 Phoenix Contact CRIMPFOX-TC MP-1 1212620 Crimper Machined contacts 0.08 up to 2.5 mm²

Description

Crimping pliers with digital display, contact type: Rotated contacts, cross-section min.: 0.08 mm², cross-section max.: 2.5 mm², crimping: Four-punch pressing, weight 850 g, black/green

This text is machine translated.