• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact HC-EVO-B16PT-BWD-HH-M25-PLRBK Connector set with push-in connection Content: 1 pc(s)

Product type
Connector set
Thread size
M25
Connection
Pull spring
Features
Cable input (straight)
Series
HC-EVO-B16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 62.99 / piece)
€ 62.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector set

Features

Cable input (straight)

Series

HC-EVO-B16

Thread size

M25

Connection

Pull spring

Case material

Plastic

Factory colour

Black

IP66

Core cross section (min.)

0.14 mm²

Core cross section (max.)

2.5 mm²

Number of pins

16

Leading contact (PE)

Yes

Content

1 pc(s)

Total no. of pins

16 + PE

Type

Connector set with push-in connection

55.855

142.317 mm

124.337 mm

Double locking levers

500 V

1

16

Hermaphrodite

Other

Other

100-100 °C

-40-100 °C

V0

6 kV

Insulation piercing connection

Other

IK09

TRUE

III

3

0.14-2.5 mm²

0.14-2.5 mm²

IP66

TRUE

Other

Other

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 556327 Phoenix Contact HC-EVO-B16PT-BWD-HH-M25-PLRBK Connector set with push-in connection Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 556327 Phoenix Contact HC-EVO-B16PT-BWD-HH-M25-PLRBK Connector set with push-in connection Content: 1 pc(s)

Description

Scope of delivery

  • Socket insert
  • Pin insert
  • Attachment housing
  • Socket shell
  • Cable gland
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.