• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact HC-EVO-B06PT-BWSC-HL-M20-PLRBK Content: 1 Set

Product type
Connector set
Thread size
M20
Connection
Pull spring
Features
Cable outlet (angled)
Series
HC-EVO-B06
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Connector set

Features

Cable outlet (angled)

Series

HC-EVO-B06

Thread size

M20

Connection

Pull spring

Case material

Plastic

Factory colour

Black

IP66

Core cross section (min.)

0.14 mm²

Core cross section (max.)

2.5 mm²

Number of pins

6

Min. temperature

-40 °C

Max. temperature

+125 °C

Leading contact (PE)

Yes

Content

1 Set

Total no. of pins

6 + PE

Type

B6

Documents & Downloads

Datasheet

Datasheet 1199159 Phoenix Contact HC-EVO-B06PT-BWSC-HL-M20-PLRBK Content: 1 Set

User & Safety Instructions

User & Safety Instructions 1199159 Phoenix Contact HC-EVO-B06PT-BWSC-HL-M20-PLRBK Content: 1 Set

Description

HEAVYCON CONNECTORS EVO-set made of plastic, Series B6.

This text is machine translated.

Scope of delivery

  • Socket insert
  • Pin insert
  • Attachment housing
  • Socket shell
  • Cable gland