• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact HC-EVO-B10PT-BWSC-HL-M25ELC-AL Connector-EVO Set Series B10 Content: 1 Set

Image similar
Product type
Connector set
Thread size
M25
Connection
Plug & Clip
Features
Cable input (lateral, straight)
Series
HC-EVO-B10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector set

Features

Cable input (lateral, straight)

Series

HC-EVO-B10

Thread size

M25

Connection

Plug & Clip

Case material

Aluminium, die cast

Factory colour

Black

IP66

Core cross section (min.)

0.14 mm²

Core cross section (max.)

2.5 mm²

Number of pins

10

Leading contact (PE)

Yes

Content

1 Set

Total no. of pins

10 + PE

Type

Connector-EVO Set Series B10

Type

B10

Pins

10 + PE

Connection

Push-in

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379774 Phoenix Contact HC-EVO-B10PT-BWSC-HL-M25ELC-AL Connector-EVO Set Series B10 Content: 1 Set

Description

Connector-EVO set from the series B10 with metal case.

This text is machine translated.

Scope of delivery

  • Sleeve housing 1411456
  • Add-on housing 1411321
  • EVO-gland 1411446
  • Push-in contact inserts: 1407729, 1407730.