• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact HC-MOT-AFL-SET Content: 1 pc(s)

Image similar
Product type
Connector set
Connection
Crimp
Case material
Aluminium, die cast
IP rating
IP66
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Connector set

Connection

Crimp

Case material

Aluminium, die cast

IP66

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587426 Phoenix Contact HC-MOT-AFL-SET Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 587426 Phoenix Contact HC-MOT-AFL-SET Content: 1 pc(s)

Description

Plug-in connector on motor side, EMC metal housing attachment incl. crimp contact insert, with flat seal and coated protective cover, without crimp contacts, housing with coatable thick-layer passivation

Hints

Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.