Connector set
Cable input (straight)
HC-EVO-B24
M32
Pull spring
Plastic
Black
IP66
0.14 mm²
2.5 mm²
24
Yes
1 pc(s)
24 + PE
Connector set with push-in connection
103.627
173.827 mm
130.871 mm
Single locking lever
500 V
1
24
Hermaphrodite
Other
Other
100-100 °C
-40-100 °C
V0
6 kV
Insulation piercing connection
Other
IK09
TRUE
III
3
0.14-2.5 mm²
0.14-2.5 mm²
IP66
TRUE
Other
Other
Other
16 A
yes
Datasheet 556337 Phoenix Contact HC-EVO-B24PT-BWSC-HH-M32-PLRBK Connector set with push-in connection Content: 1 pc(s)
User & Safety Instructions 556337 Phoenix Contact HC-EVO-B24PT-BWSC-HH-M32-PLRBK Connector set with push-in connection Content: 1 pc(s)
€ 151.98*
The necessary accessories are required to use the article as described.