• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact HC-A3-STQ1,5-KML-G-PA Content: 1 pc(s)

Product type
Connector set
Connection
QUICKON connector
Features
Cable input (straight)
+ longitudinal brace
copper-plated
Series
HC-A3
Case material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

383 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector set

Features

Cable input (straight)

+ longitudinal brace

copper-plated

Series

HC-A3

Connection

QUICKON connector

Case material

Plastic

Factory colour

Grey

IP65

Core cross section (min.)

0.75 mm²

Core cross section (max.)

1.5 mm²

Number of pins

3

Min. temperature

-25 °C

Max. temperature

+80 °C

Leading contact (PE)

Yes

Content

1 pc(s)

Total no. of pins

3 + PE

34

32.36 mm

78.55 mm

Single locking lever

230 V

1

3

Pin

Other

Other

80-80 °C

-25-80 °C

V0

4 kV

Other

Other

FALSE

III

3

0.75-1.5 mm²

0.75-1.5 mm²

IP65

TRUE

Other

Other

10 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788382 Phoenix Contact HC-A3-STQ1,5-KML-G-PA Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 788382 Phoenix Contact HC-A3-STQ1,5-KML-G-PA Content: 1 pc(s)

Description

HEAVYCON QUICKON coupling housing A3, for single locking latch, 3-pos., with PE connection, plug , QUICKON connection, straight cable outlet

Scope of delivery

  • Coupling housing
  • Pin insert

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.