Image similar
Connector set
Cable input (straight)
for longitudinal brace
copper-plated
HC-A3
QUICKON connector
Plastic
Grey
IP65
0.75 mm²
1.5 mm²
3
-25 °C
+80 °C
Yes
1 pc(s)
3 + PE
33.8
26.5 mm
69.45 mm
230 V
1
3
Pin
Other
Other
80-80 °C
-25-80 °C
V0
4 kV
Other
Other
FALSE
III
3
0.75-1.5 mm²
0.75-1.5 mm²
IP65
TRUE
Other
Other
10 A
yes
Datasheet 589715 Phoenix Contact HC-A3-STQ1,5-TFL-G-PA Content: 1 pc(s)
User & Safety Instructions 589715 Phoenix Contact HC-A3-STQ1,5-TFL-G-PA Content: 1 pc(s)
€ 56.97*
The necessary accessories are required to use the article as described.