• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL 24/48 DOR 2/W-PAC 2863119 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Type

IB IL 24/48 DOR 2/W-PAC

No. of outputs (max.)

2

No. of outputs

2 x

Output signal current

2 A

Max. output current per channel

2 A

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Output signal voltage

5 - 48 V

Operating voltage

24 V DC

Height

119.8 mm

Length

71.5 mm

Width

12.2 mm

IP20

Dim

(L x W x H) 71.5 x 12.2 x 119.8 mm

Connection method

Connector pins

Connection

Connector pins

Field bus system

In-line local bus

Manufacturer part #

2863119

Max. ambient temperature

55 °C

Min. ambient temperature

-25 °C

Logic voltage UL

7.5 V DC

No. of relay outputs (max.)

2

12.15

120.111 mm

70.43 mm

FALSE

DC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

None

None

FALSE

FALSE

IP20

FALSE

FALSE

0

None

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

19.2-30 V

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193327 Phoenix Contact IB IL 24/48 DOR 2/W-PAC 2863119 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193327 Phoenix Contact IB IL 24/48 DOR 2/W-PAC 2863119 PLC add-on module 24 V DC

Description

Inline digital output terminal block, complete with accessories (connector plug and labeling field), 2 SPDT relay contacts, gold contact, 5 - 48 V DC, 2  A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.