PLC add-on module
IB IL 24 DO 2-2A-2MBD-PAC
2
2 x
2 A
2 A
19.2 V DC
19.2 - 30 V DC
30 V DC
24 V
24 V DC
119.5 mm
71.5 mm
12.2 mm
IP20
(L x W x H) 71.5 x 12.2 x 119.5 mm
4-core
4-core
In-line local bus
2861700
55 °C
-25 °C
7.5 V DC
yes
Datasheet 193540 Phoenix Contact IB IL 24 DO 2-2A-2MBD-PAC 2861700 PLC add-on module 24 V DC
User & Safety Instructions 193540 Phoenix Contact IB IL 24 DO 2-2A-2MBD-PAC 2861700 PLC add-on module 24 V DC