PLC add-on module
IB IL 24 DO 8-2MBD-PAC
8
8 x
500 mA
19.2 V DC
19.2 - 30 V DC
30 V DC
24 V DC
119.5 mm
71.5 mm
48.8 mm
IP20
(L x W x H) 71.5 x 48.8 x 119.5 mm
4-core
Inline data shunter
In-line local bus
2861687
55 °C
-25 °C
7.5 V DC
not relevant
Datasheet 193742 Phoenix Contact IB IL 24 DO 8-2MBD-PAC 2861687 PLC add-on module 24 V DC
User & Safety Instructions 193742 Phoenix Contact IB IL 24 DO 8-2MBD-PAC 2861687 PLC add-on module 24 V DC