PLC add-on module
IB IL 24 LPSDO 8 V2-PAC
8
4 x
2 A
19.2 V DC
19.2 - 30 V DC
30 V DC
24 V DC
119.8 mm
71.5 mm
48.8 mm
IP20
(L x W x H) 71.5 x 48.8 x 119.8 mm
Inline data shunter
In-line local bus
2700606
55 °C
-25 °C
7.5 V DC
yes
Datasheet 193107 Phoenix Contact IB IL 24 LPSDO 8 V2-PAC 2700606 PLC add-on module 24 V DC
User & Safety Instructions 193107 Phoenix Contact IB IL 24 LPSDO 8 V2-PAC 2700606 PLC add-on module 24 V DC