PLC add-on module
IB IL 24 SEG-ELF-PAC
19.2 V DC
19.2 - 30 V DC
30 V DC
24 V DC
119.8 mm
71.5 mm
12.2 mm
IP20
(L x W x H) 71.5 x 12.2 x 119.8 mm
Inline data shunter
In-line local bus
2861409
55 °C
-25 °C
7.5 V DC
yes
Datasheet 193322 Phoenix Contact IB IL 24 SEG-ELF-PAC 2861409 PLC add-on module 24 V DC
User & Safety Instructions 193322 Phoenix Contact IB IL 24 SEG-ELF-PAC 2861409 PLC add-on module 24 V DC
The necessary accessories are required to use the article as described.