• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL AI 2/4-20-PAC 2862217 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Type

IB IL AI 2/4-20-PAC

No. of analogue inputs

2

No. of inputs (max.)

2

No. of inputs

2 x

Operating voltage

24 V DC

Height

136.8 mm

Length

71.5 mm

Width

12.2 mm

IP20

Dim

(L x W x H) 71.5 x 12.2 x 136.8 mm

Connection

Inline data shunter

Field bus system

In-line local bus

Manufacturer part #

2862217

Max. ambient temperature

55 °C

Min. ambient temperature

-25 °C

Logic voltage UL

7.5 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193113 Phoenix Contact IB IL AI 2/4-20-PAC 2862217 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193113 Phoenix Contact IB IL AI 2/4-20-PAC 2862217 PLC add-on module 24 V DC

Description

Terminal with two analog inputs

More interesting products

(*All information is plus legal VAT)