PLC add-on module
IB IL AO 1/SF-PAC
1
1
1 x
0-20 mA mA
0-10 V V
24 V DC
135 mm
71.5 mm
24.4 mm
IP20
(L x W x H) 71.5 x 24.4 x 135 mm
2-core
Inline data shunter
In-line local bus
2861315
55 °C
-25 °C
7.5 V DC
yes
Datasheet 193155 Phoenix Contact IB IL AO 1/SF-PAC 2861315 PLC add-on module 24 V DC
User & Safety Instructions 193155 Phoenix Contact IB IL AO 1/SF-PAC 2861315 PLC add-on module 24 V DC
The necessary accessories are required to use the article as described.