PLC add-on module
IB IL CAN-MA-PAC
24 V DC
136.8 mm
71.5 mm
12.2 mm
IP20
(L x W x H) 71.5 x 12.2 x 136.8 mm
Inline data shunter
In-line local bus
2700196
55 °C
-25 °C
7.5 V DC
yes
Datasheet 193679 Phoenix Contact IB IL CAN-MA-PAC 2700196 PLC add-on module 24 V DC
User & Safety Instructions 193679 Phoenix Contact IB IL CAN-MA-PAC 2700196 PLC add-on module 24 V DC
The necessary accessories are required to use the article as described.