PLC add-on module
IB IL INC-IN-PAC
3
3
3 x
24 V DC
140.5 mm
71.5 mm
24.4 mm
IP20
(L x W x H) 71.5 x 24.4 x 140.5 mm
3-core
Inline data shunter
In-line local bus
2861755
55 °C
-25 °C
7.5 V DC
yes
Datasheet 193952 Phoenix Contact IB IL INC-IN-PAC 2861755 PLC add-on module 24 V DC
User & Safety Instructions 193952 Phoenix Contact IB IL INC-IN-PAC 2861755 PLC add-on module 24 V DC
The necessary accessories are required to use the article as described.