1/5
Image similar
In-line terminal
IB IL RS 232-ECO
1 x
1 x
7.5 V DC
119.8 mm
71.5 mm
12.2 mm
IP20
(L x W x H) 71.5 x 12.2 x 119.8 mm
Spring-loaded connector
70 mA
2702795
Mounting rail
+55 °C
0 °C
7.5 V DC
yes
Datasheet 2136729 Phoenix Contact IB IL RS 232-ECO 2702795 In-line terminal 7.5 V DC
User & Safety Instructions 2136729 Phoenix Contact IB IL RS 232-ECO 2702795 In-line terminal 7.5 V DC