• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL RS 485-ECO 2702141 In-line terminal 7.5 V DC

1/6
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: green
  • Net weight: 84.8 g
  • PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
  • Wire stripping length: 8 mm
  • Conductor cross-section rigid min: 0.08 mm²
  • Conductor cross-section rigid max. 1.5 mm²
  • Conductor cross-section flexible min.: 0.08 mm²
  • Conductor cross-section flexible max. 1.5 mm²
  • Conductor cross-section AWG min: 28
  • Conductor cross-section AWG max. 16
  • Transmission speed 500 kBit/s.
  • Power consumption: Type. 525 mW (to UL)
Product type

In-line terminal

Type

IB IL RS 485-ECO

No. of inputs

1 x

No. of outputs

1 x

Operating voltage

7.5 V DC

Height

119.8 mm

Length

71.5 mm

Width

12.2 mm

IP20

Dim

(L x W x H) 71.5 x 12.2 x 119.8 mm

Connection

Spring-loaded connector

Max. current consumption

70 mA

Manufacturer part #

2702141

Fitting type (details)

Mounting rail

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Logic voltage UL

7.5 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2136733 Phoenix Contact IB IL RS 485-ECO 2702141 In-line terminal 7.5 V DC

User & Safety Instructions

User & Safety Instructions 2136733 Phoenix Contact IB IL RS 485-ECO 2702141 In-line terminal 7.5 V DC

Description

A serial input and output channel in RS-485 version. Data is transferred in transparent mode. Transmission rate adjustable up to 38400 baud. Number of data bits, stop bits and parity can be set. Parameterization via process data. Diagnostic and status indicators.

This text is machine translated.