• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL SGI 2/P/EF-PAC 2702373 In-line terminal 7.5 V DC

1/6
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Input Description: Input channels for strain gauges
  • Number of inputs: 2
  • Colour: green
  • Net weight 241 g
  • PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
  • Number of outputs: 2
  • Transmission speed 500 kBit/s.
  • Power consumption: Type. 1.4 W (device in nominal mode)
Product type

In-line terminal

Type

IB IL SGI 2/P/EF-PAC

No. of inputs

2 x

No. of outputs

2 x

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Output signal voltage

5 V

Operating voltage

7.5 V DC

Height

136 mm

Length

71.5 mm

Width

48.8 mm

IP20

Dim

(L x W x H) 71.5 x 48.8 x 136 mm

Connection method

Cable

Connection

Inline data shunter

Max. current consumption

80 mA

Manufacturer part #

2702373

Fitting type (details)

Mounting rail

Max. ambient temperature

+55 °C

Min. ambient temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2137300 Phoenix Contact IB IL SGI 2/P/EF-PAC 2702373 In-line terminal 7.5 V DC

User & Safety Instructions

User & Safety Instructions 2137300 Phoenix Contact IB IL SGI 2/P/EF-PAC 2702373 In-line terminal 7.5 V DC

Description

2 highly accurate inputs for DMS. Factory-adjusted measuring ranges with nominal values. Manual key-in. Process data update can be parameterized in stages between 200 μs and 100 ms. Can be adjusted in the process environment by means of line alignment. 2-point adjustment. Connection of the DMS in 6- and 4-wire technology. Advanced wire break detection. Sensor supply up to 115 mA (8 load cells with 350 Ω per channel). Per channel: Low-ohm, potential-free normally open contact. Parameterization of the channels independantly of each other via the bus system. Tare furnishings. Serial interface for external weight displays. Status message when the zero point is reached and the measured value is at a standstill.

This text is machine translated.