• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IB IL TEMP 8 UTH/RTD-PAC 2701000 In-line terminal 7.5 V DC

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Description of the input: Inputs for temperature sensors
  • Number of inputs: 8
  • Colour: green
  • Net weight 234 g
  • PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
  • Transmission speed 500 kBit/s.
  • Power consumption: Type. 1.15 W
  • Resolution A/D converter: 16 bit
Product type

In-line terminal

Type

IB IL TEMP 8 UTH/RTD-PAC

No. of analogue inputs

8

No. of inputs (max.)

8

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Operating voltage

7.5 V DC

Height

119.8 mm

Length

71.5 mm

Width

48.8 mm

IP20

Dim

(L x W x H) 71.5 x 48.8 x 119.8 mm

Connection method

2-, 3-core

Connection

Inline data shunter

Max. current consumption

90 mA

Manufacturer part #

2701000

Fitting type (details)

Mounting rail

Response time tS

20 ms

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

Logic voltage UL

7.5 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2137010 Phoenix Contact IB IL TEMP 8 UTH/RTD-PAC 2701000 In-line terminal 7.5 V DC

User & Safety Instructions

User & Safety Instructions 2137010 Phoenix Contact IB IL TEMP 8 UTH/RTD-PAC 2701000 In-line terminal 7.5 V DC

Description

8 inputs for temperature sensors. 3-conductor connection for resistance sensors (Pt 100, Ni 100, Pt 1000, Ni 1000 and others). 2-wire connection for thermocouples. Internal and external acquisition and compensation of the reference junction temperature (configurable). Single current input 1 A for summation current transformer for heating current monitoring. Sampling time: 20 ms (for all channels). Maximum 50 Hz/60 Hz suppression. High precision and high noise immunity. Temperature stability. Temperature, voltage and resistance measurement with very high resolution. Resistance values (R0) can be preset separately via parameterization. Parameterization of the individual channels independant of each other. Diagnostic and status indicators. Channel Scout functionality for optical channel identification during commissioning.

This text is machine translated.