1/4
Image similar
In-line terminal
IB IL TEMP 2 RTD-XC-PAC
2 x
19.2 V DC
19.2 - 30 V DC
30 V DC
7.5 V DC
136.8 mm
71.5 mm
12.2 mm
IP20
(L x W x H) 71.5 x 12.2 x 136.8 mm
2-, 3-, 4-core
Inline data shunter
43 mA
2701217
Mounting rail
+55 °C
-25 °C
7.5 V DC
yes
Datasheet 2137489 Phoenix Contact IB IL TEMP 2 RTD-XC-PAC 2701217 In-line terminal 7.5 V DC
User & Safety Instructions 2137489 Phoenix Contact IB IL TEMP 2 RTD-XC-PAC 2701217 In-line terminal 7.5 V DC