• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact IBS IL 24 RB-LK-2MBD 2878159 PLC add-on module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Type

IBS IL 24 RB-LK-2MBD

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 30 V DC

Max. operating voltage

30 V DC

Operating voltage

24 V DC

Height

119.8 mm

Length

71.5 mm

Width

24.4 mm

IP20

Dim

(L x W x H) 71.5 x 24.4 x 119.8 mm

Connection

Inline data shunter

Field bus system

INTERBUS

Manufacturer part #

2878159

Max. ambient temperature

55 °C

Min. ambient temperature

-25 °C

Logic voltage UL

7.5 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 193624 Phoenix Contact IBS IL 24 RB-LK-2MBD 2878159 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 193624 Phoenix Contact IBS IL 24 RB-LK-2MBD 2878159 PLC add-on module 24 V DC

Description

INTERBUS FO branch terminal block, without accessories, transmission speed 2 Mbaud, with remote bus branch, 24 V DC

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)